Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Connector A | G 1/4 Male | |
| Connector A - Gender | Male | |
| Connector A - Thread Standard | G | |
| Connector B | G 1/4 Male | |
| Connector B - Gender | Male | |
| Connector B - Thread Standard | G | |
| Finish | Yellow Chromated, Zinc Plated | |
| Material | Steel | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Union Elbow
Equal 90° parallel thread male elbow joint.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

