Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 17.3 bar
- RS Stock No.:
 - 387-2583
 - Mfr. Part No.:
 - LCD22006
 - Brand:
 - Colder Products
 
Subtotal (1 unit)*
£31.39
(exc. VAT)
£37.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 77 unit(s) ready to ship
 - Plus 18 unit(s) ready to ship from another location
 - Plus 23 unit(s) shipping from 27 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £31.39 | 
*price indicative
- RS Stock No.:
 - 387-2583
 - Mfr. Part No.:
 - LCD22006
 - Brand:
 - Colder Products
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Colder Products | |
| Hose Inner Diameter | 3/8in | |
| Hose Connector Type | Hose Tail Coupling | |
| Body Material | Brass | |
| Connector Gender | Male | |
| Valved | Yes | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 17.3 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products  | ||
Hose Inner Diameter 3/8in  | ||
Hose Connector Type Hose Tail Coupling  | ||
Body Material Brass  | ||
Connector Gender Male  | ||
Valved Yes  | ||
Coupling Connector Direction Straight  | ||
Maximum Working Pressure 17.3 bar  | ||
- COO (Country of Origin):
 - US
 
Coupling Insert In-Line Hose Barb
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Related links
- Colder Products Hose Connector 17.3 bar
 - Colder Products Hose Connector 17.3 bar
 - Colder Products Hose Connector 17.3 bar
 - Colder Products Hose Connector 8.3 bar
 - Colder Products Hose Connector 4.2 bar
 - Colder Products Hose Connector 8.6 bar
 - Colder Products Hose Connector NPT 3/8in 3/8in ID, 4.2 bar
 - Colder Products Hose Connector 8.3 bar
 
