• RS Stock No. 383-6240
      • Brand Alpha Wire
      • Mfr. Part No. 3073 SL005
      Alpha Wire
      Alpha Wire Grey, 30m PVC UL1015 Hook Up Wire, 0.51 mm² CSA , 600 V 20 AWG
      Image representative of range
      Product Details

      UL1015 Hook-Up

      UL1015 listed and CSA TEW-105 certified hook-up equipment wire
      Recommended for internal wiring and wiring harness assemblies

      Voltage rating 600V
      Insulation Colour coded PVC
      Operating temperature -20°C to +105°C
      Flame test UL VW-1
      Conductor (AWG) Conductor Strands (mm) Cable O/D (mm) Current Rating (A)
      24 7 / 0.2 2.24 6
      22 7 / 0.25 2.38 8
      20 10 / 0.25 2.54 10
      18 16 / 0.25 2.85 15

      UL1015

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Cross Sectional Area0.51 mm²
      Sheath ColourGrey
      Wire StyleUL1015
      Core Strands10/0.25 mm
      Insulation MaterialPVC
      Outer Diameter2.57mm
      Length30m
      Number of Strands10
      Current Rating10 A
      Voltage Rating600 V
      Size of Strands0.25 mm
      American Wire Gauge20 AWG
      Conductor MaterialTinned Copper
      Minimum Operating Temperature-20°C
      Maximum Operating Temperature+105°C
      Insulation Wall Thickness0.81mm
      TypeUL1015
      Cable ShapeSingle Core
      Standards MetUL Listed
      Shield TypeUnshielded
      Select all
      Customer reviews

      Add a review - Log In

      2 In stock for FREE next working day delivery
      £12.92
      Price 1 Reel of 30 Metre(s)
      1 - 24
      £12.92
      25 - 49
      £12.27
      50 +
      £11.61
      Quantity
      Reel(s)
      Check stock levels
      *price indicative
      Technical Reference
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 383-6240
        Description Alpha Wire Grey, 30m PVC UL1015 Hook Up Wire, 0.51 mm² CSA , 600 V 20 AWG
        Manufacturer/Brand: Alpha Wire
        Mfr. Part No. 3073 SL005
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 18, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201