Nexans Black 35 mm² Welding Cable, 2 AWG, 1, 25m, PVC Insulation, CABLE SOUPLE 1X35-25M
- RS Stock No.:
- 220-1340
- Mfr. Part No.:
- CABLE SOUPLE 1X35-25M
- Brand:
- Nexans
Image representative of range
Discontinued
- RS Stock No.:
- 220-1340
- Mfr. Part No.:
- CABLE SOUPLE 1X35-25M
- Brand:
- Nexans
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 35 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 2 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1 | |
| Length | 25m | |
| Insulation Material | PVC | |
| European Harmonised Code | H01N2-E | |
| Outer Diameter | 14.2mm | |
| Voltage Rating | 100 V | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Conductor Material | Copper | |
| Standards Met | Harmonised Certified | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 35 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 2 AWG | ||
Cable Shape Single Core | ||
Core Strands 1 | ||
Length 25m | ||
Insulation Material PVC | ||
European Harmonised Code H01N2-E | ||
Outer Diameter 14.2mm | ||
Voltage Rating 100 V | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Copper | ||
Standards Met Harmonised Certified | ||
- COO (Country of Origin):
- FR
Approvals
NFC 32070 test no.1
