Tesa Hook & Loop Tape, 20mm x 50mm
- RS Stock No.:
- 500-0724
- Mfr. Part No.:
- 58000
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 500-0724
- Mfr. Part No.:
- 58000
- Brand:
- Tesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tesa | |
Width | 20mm | |
Length | 50mm | |
Select all | ||
---|---|---|
Brand Tesa | ||
Width 20mm | ||
Length 50mm | ||