- RS Stock No.:
- 615-0274
- Mfr. Part No.:
- HS10 1R5 J
- Brand:
- Arcol
2 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.13
(exc. VAT)
£2.56
(inc. VAT)
Units | Per unit |
1 - 24 | £2.13 |
25 - 74 | £1.71 |
75 - 99 | £1.62 |
100 + | £1.50 |
- RS Stock No.:
- 615-0274
- Mfr. Part No.:
- HS10 1R5 J
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 10W |
Series | HS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 8.8 x 30 x 16.5mm |
Overall Width | 16.5mm |
Overall Height | 8.8mm |
Overall Length | 30mm |
Related links
- Arcol, 2.2Ω 10W Wire Wound Chassis Mount Resistor HS10 2R2 J ±5%
- Arcol, 1.5Ω 25W Wire Wound Chassis Mount Resistor HS25 1R5 J ±5%
- Arcol, 1.5Ω 50W Wire Wound Chassis Mount Resistor HS50 1R5 J ±5%
- Arcol, 1.5Ω 15W Wire Wound Chassis Mount Resistor HS15 1R5 J ±5%
- Arcol, 150Ω 10W Wire Wound Chassis Mount Resistor HS10 150R J ±5%
- Arcol, 4.7Ω 10W Wire Wound Chassis Mount Resistor HS10 4R7 J ±5%
- Arcol, 1.5Ω 100W Wire Wound Chassis Mount Resistor HS100 1R5 J ±5%
- Arcol, 22Ω 10W Wire Wound Chassis Mount Resistor HS10 22R J ±5%