Arcol, 50Ω 100W Wire Wound Chassis Mount Resistor HS100 50R J ±5%
- RS Stock No.:
- 252-2928
- Distrelec Article No.:
- 301-15-983
- Mfr. Part No.:
- HS100 50R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 18 unit(s) shipping from 27 October 2025
- Plus 325 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.43 |
| 10 - 24 | £8.85 |
| 25 - 49 | £8.09 |
| 50 - 99 | £7.37 |
| 100 + | £6.79 |
*price indicative
- RS Stock No.:
- 252-2928
- Distrelec Article No.:
- 301-15-983
- Mfr. Part No.:
- HS100 50R J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 50Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 24.1 x 88 x 47.5mm | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Overall Length | 88mm | |
Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 50Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 24.1 x 88 x 47.5mm | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Length 88mm | ||
- COO (Country of Origin):
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 50Ω 100W Wire Wound Chassis Mount Resistor HS100 50R J ±5%
- Arcol, 3.3kΩ 100W Wire Wound Chassis Mount Resistor HS100 3K3 J ±5%
- Arcol, 1Ω 100W Wire Wound Chassis Mount Resistor HS100 1R J ±5%
- Arcol, 120Ω 100W Wire Wound Chassis Mount Resistor HS100 120R J ±5%
- Arcol, 1.5Ω 100W Wire Wound Chassis Mount Resistor HS100 1R5 J ±5%
- Arcol, 12Ω 100W Wire Wound Chassis Mount Resistor HS100 12R J ±5%
- Arcol, 6.8Ω 100W Wire Wound Chassis Mount Resistor HS100 6R8 J ±5%
- Arcol, 33Ω 100W Wire Wound Chassis Mount Resistor HS100 33R J ±5%
