Arcol, 100Ω 300W Wire Wound Chassis Mount Resistor HS300 100R J ±5%
- RS Stock No.:
- 136-339
- Distrelec Article No.:
- 160-69-181
- Mfr. Part No.:
- HS300 100R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£33.91
(exc. VAT)
£40.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 411 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.91 |
| 5 - 9 | £31.88 |
| 10 - 24 | £29.16 |
| 25 - 49 | £27.47 |
| 50 + | £24.08 |
*price indicative
- RS Stock No.:
- 136-339
- Distrelec Article No.:
- 160-69-181
- Mfr. Part No.:
- HS300 100R J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 100Ω | |
| Power Rating | 300W | |
| Series | HS300 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 41.8 x 184.4 x 72.5mm | |
| Overall Width | 72.5mm | |
| Overall Height | 41.8mm | |
| Overall Length | 184.4mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 100Ω | ||
Power Rating 300W | ||
Series HS300 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 41.8 x 184.4 x 72.5mm | ||
Overall Width 72.5mm | ||
Overall Height 41.8mm | ||
Overall Length 184.4mm | ||
- COO (Country of Origin):
- GB
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 330Ω 300W Wire Wound Chassis Mount Resistor HS300 330R J ±5%
- Arcol, 220Ω 300W Wire Wound Chassis Mount Resistor HS300 220R J ±5%
- Arcol, 75Ω 300W Wire Wound Chassis Mount Resistor HS300 75R J ±5%
- Arcol, 15Ω 300W Wire Wound Chassis Mount Resistor HS300 15R J ±5%
- Arcol, 680Ω 300W Wire Wound Chassis Mount Resistor HS300 680R J ±5%
- Arcol, 22Ω 300W Wire Wound Chassis Mount Resistor HS300 22R J ±5%
- Arcol, 1Ω 300W Wire Wound Chassis Mount Resistor HS300 1R J ±5%
- Arcol, 68Ω 300W Wire Wound Chassis Mount Resistor HS300 68R J ±5%
