Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||
|
|
Specifications
| Head Type | Slotted; Phillips; Pozidriv | |
| Material | Chrome Vanadium Steel | |
| Number of Pieces | 6 | |
| Size | Slotted head: 5.5; 6.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 | |
| Type | Drive bit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Bits_5062851_Normal Module
Drive bits (2)
Driver set comprising 6 bits and 1 bit holder.
Bit length: 25 mm.
With "Grip-tip technology", special grooves fit straight into the screw slot to reduce cam out and slip.
Perfect bits for a fast and efficient drive.
Practical storage case.
| Drive: | 6.35 mm |
|

