Loading...
Price Each (In a Pack of 7) | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Head Type | Torx | |
| Number of Pieces | 7 | |
| Size | T10; T15; T20; T25; T30; T40 | |
| Type | Driver Bit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
7 Piece Extra Hard Torx Set
7 Piece hardened Torx bit set
T10 to T40
Designed to be highly resistant to fracture and breakage
25mm in length
1/4in. Hex drive
Manufactured to DIN 3126 standards
Supplied with
UH54 Bit Holder

