- RS Stock No.:
- 232-6976
- Brand:
- RS PRO
12 In stock for delivery within 1 working days
Price 1 Bag of 50
£6.56
(exc. VAT)
£7.87
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £6.56 | £0.131 |
*price indicative |
- RS Stock No.:
- 232-6976
- Brand:
- RS PRO
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
Features and Benefits
- Nylon melts rather than burns and can self-extinguish
- Can withstand oils, greases and solvents
- Lightweight
- Wear-resistant
- Non-magnetic
- Non-conductive
- Corrosion resistant
Applications
Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.
Why use a nylon hex nut?
Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.
Are they easy to assemble?
Yes, hex nuts are designed to give the user an easy assembling experience.
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Thread Size | M5 |
Material | Nylon |
Type | Full |
Finish | Plain |
Width | 7.8mm |
Overall Height | 4.1mm |
Standards Met | DIN 934 |
- RS Stock No.:
- 232-6976
- Brand:
- RS PRO
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
Features and Benefits
- Nylon melts rather than burns and can self-extinguish
- Can withstand oils, greases and solvents
- Lightweight
- Wear-resistant
- Non-magnetic
- Non-conductive
- Corrosion resistant
Applications
Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.
Why use a nylon hex nut?
Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.
Are they easy to assemble?
Yes, hex nuts are designed to give the user an easy assembling experience.
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Thread Size | M5 |
Material | Nylon |
Type | Full |
Finish | Plain |
Width | 7.8mm |
Overall Height | 4.1mm |
Standards Met | DIN 934 |