Toshiba TC74AC04P(F) Hex Inverter, 14-Pin PDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
539-8431
Mfr. Part No.:
TC74AC04P(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

6.6 ns @ 5 V, 9.8 ns @ 3.3 V

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

AC

Dimensions

19.25 x 6.4 x 3.5mm

Height

3.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Width

6.4mm

Length

19.25mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

TC74AC Series 1, Toshiba


Process: CMOS
Mains voltage: 2 to 5.5 V


74AC Family

Related links