- RS Stock No.:
- 378-7968
- Mfr. Part No.:
- 2007843
- Brand:
- Protector
Discontinued product
- RS Stock No.:
- 378-7968
- Mfr. Part No.:
- 2007843
- Brand:
- Protector
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Protector Style 600 ABS Vented Safety Helmet
The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.
CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.cRobust ABS shell8 Point Terylene head harness with comfortable terry towelling sweatbandWide head size adjustment 50-66cmLightweight only 350gOptional integrated eye shield (grade B impact)Short peak design for good upward visionMoulded top ventilation ports allow efficient airflow and reduce heat build up30mm accessory post for integration of face and hearing protectionContoured rain gutter designScalloped outer shell to allow efficient earmuff cushion seal
Standards
CE marked to EN397
Specifications
Attribute | Value |
---|---|
Colour | White |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Standards Met | CE EN397, VDE 1000 Vac |
Product Type | Helmet |