- RS Stock No.:
- 136-1452
- Mfr. Part No.:
- 09380873101
- Brand:
- HARTING
Available to back order for despatch 29/04/2024
Added
Price Each
£30.52
(exc. VAT)
£36.62
(inc. VAT)
Units | Per unit |
1 - 9 | £30.52 |
10 - 24 | £28.35 |
25 - 49 | £27.37 |
50 + | £26.58 |
- RS Stock No.:
- 136-1452
- Mfr. Part No.:
- 09380873101
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting Han-Com K 32/55 Modular Inserts
Han-Com K 32/55 male and female modular inserts for combining signal and power in one connector. These Han-Com K 32/55 modular are designed to accept 32 power contacts and 55 additional signal contacts. Standard Han D and Han D-sub contacts for these inserts need to be purchased separately.
Standards
EN 60664-1, IEC 61984
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Number of Contacts | 87 |
Current Rating | 10A |
Gender | Female |
Series | Han-Com |
Type | Connector Insert |
Voltage Rating | 250 V |
Number of Rows | 6, 9 (Signal Contact) |
Manufacturer Size Code | 10 B |
Body Orientation | Straight |
Termination Method | Crimp |
- RS Stock No.:
- 136-1452
- Mfr. Part No.:
- 09380873101
- Brand:
- HARTING