- RS Stock No.:
- 125-4239
- Mfr. Part No.:
- 6645528100100
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 125-4239
- Mfr. Part No.:
- 6645528100100
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting HAN3A RJ45 connector kit for Base Station
From Harting, this HAN3A series RJ45 connector kit is for connecting to base stations. The kit features a protective housing with integrated locking nodes, as well as a screening cable gland, meaning a secure and reliable connection is assured. The 10G RJ45 plug is suitable for CAT 6 applications.
This HAN3A kit is a sturdy connection solution for stranded or solid cable. No tools are needed for construction, as the connector kit is designed to be used in the field.
This HAN3A kit is a sturdy connection solution for stranded or solid cable. No tools are needed for construction, as the connector kit is designed to be used in the field.
Features and Benefits
IDC, Tool-less Assembly
IP65 / IP67
AWG 27-22
Suitable for 1 / 10 Gigabit Ethernet
Operating Temperature Range of -40°C to +70°C
IP65 / IP67
AWG 27-22
Suitable for 1 / 10 Gigabit Ethernet
Operating Temperature Range of -40°C to +70°C
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | HAN3A |
Type | RJ45 Connector Kit for Base Station |
IP Rating | IP65, IP67 |
Body Orientation | Straight |