Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Current Rating | 20A | |
| Gender | Male | |
| Kit Contents | Contact, Module | |
| Kit Type | Module & Contact Kit | |
| Number of Contacts | 5 | |
| Series | MC 2.5, MCS | |
| Voltage Rating | 400 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Modules & Crimp Contacts
Module supplied with contacts
Approvals
VDE; CSA; UL; SEV
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
| Rated Voltage (Vac) | 63 | 250 | 400 | 630 |
| Rated current (A) | 4 | 10 | 20 | 40 |
| Insulation group | 3 | |||
| Overload category | ||| | |||
| Test Voltage | 1, 5-8kV depending on module | |||
| Contact resistance | <1mΩ to <5mΩ | |||
| Insulation resistance | >1010 Ω | |||
| Termination | Crimp | |||
| Temperature range | -40°C -+125°C | |||
| Polarisation | Modules can only fit into the carrier one way round. This ensures correct orientation without sacrificing contacts to code the assembly | |||
| Protection Class | IP65 DIN 40050 in mated condition | |||
| Hood/Housing Material | Aluminium Alloy | |||
| Module Material | Thermoplastic Resin |
Warning
These connectors should not be mated or unmated under electrical load.

