Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| CAD Drawing | 3D CAD Model | |
| Current Rating | 35A | |
| Gender | Female | |
| Number of Contacts | 7 | |
| Number of Rows | 2 | |
| Voltage Rating | 400 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
HSB Inserts
Female and male inserts will fit either cable hood housings or base housings. Each insert has a separate earth contact. If 12 way connectors are required both the 1-6 pole and 1-12 pole inserts should be purchased. These inserts will fit alongside each other in 32 way housings.,For housings use the HE hoods and bases
| Voltage rating | 380V/450Vdc according to VDE0110 |
| 600V according to UL & CSA | |
| Current rating | 35A according to VDE0110 |
| Test voltage Urms | 3kV |
| Insulation resistance | ≤1010Ω |
| Temperature range | -40°C to +125°C |
| Cable acceptance | 0.5 - 2.5mm2 |
| Moulding material | Thermoplastic glass fibre reinforced |
| Contact material | Copper alloy |
| Contact plating | Hard silver plated |
Note
To make 12 way HSB connector both the 6 way and 7-12 way inserts are required.
Approvals
UL Listed, CSA Certified, SEV

