Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| CAD Drawing | 3D CAD Model |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
HE Protective Covers
For protecting unmated HE through panel bases, surface mount bases or cable coupler hoods. Covers are plastic and latch onto the base catches.,For cable hood protection the covers utilise spring clips to hold the cover onto the hoods latching pips.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
| Voltage rating | 380V/450Vdc according to VDE0110 |
| 600V according to UL and CSA | |
| Current rating | 16A according to CDE0110 |
| 20A according to UL | |
| Test voltage Urms | 3kV |
| Insulation resistance | ≤1010Ω |
| Temperature range | -40°C to +125°C |
| Cable acceptance | 0.5 - 2.5mm2 |
| Moulding material | Thermoplastic glass fibre reinforced |
| Contact material | Copper alloy |
| Contact plating | Hard silver plated |

