Heatsink, 60°C/W, Plug-On Collar
- RS Stock No.:
- 712-4320
- Mfr. Part No.:
- 575200B00000G
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 712-4320
- Mfr. Part No.:
- 575200B00000G
- Brand:
- AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AAVID THERMALLOY | |
Length | 15.2mm | |
Width | 3.1mm | |
Height | 12.7mm | |
Thermal Resistance | 60°C/W | |
Mounting | Plug-On Collar | |
Colour | Black | |
Package Type | TO-92 | |
Finish | Black Anodized | |
Select all | ||
---|---|---|
Brand AAVID THERMALLOY | ||
Length 15.2mm | ||
Width 3.1mm | ||
Height 12.7mm | ||
Thermal Resistance 60°C/W | ||
Mounting Plug-On Collar | ||
Colour Black | ||
Package Type TO-92 | ||
Finish Black Anodized | ||