Fischer Elektronik Heatsink, 6K/W, 100 x 21.45 x 19mm

Bulk discount available

Subtotal (1 unit)*

£4.89

(exc. VAT)

£5.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 22 October 2025
  • Plus 72 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.89
10 - 24£4.49
25 - 49£4.30
50 - 99£4.15
100 +£3.82

*price indicative

RS Stock No.:
674-4712
Mfr. Part No.:
SK454-100SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Length

100mm

Width

21.45mm

Height

19mm

Dimensions

100 x 21.45 x 19mm

Thermal Resistance

6K/W

Colour

Black

COO (Country of Origin):
DE

Flatback 21.45mm Wide x 19mm High


Note

Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.

Note

Thermal resistance quoted is with fins vertical in free air

Related links