Heatsink, Universal Rectangular Alu, 1.3K/W, 75 x 120 x 37mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
507-5201
Mfr. Part No.:
S561/B/75
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Universal Rectangular Alu

Length

75mm

Width

120mm

Height

37mm

Dimensions

75 x 120 x 37mm

Thermal Resistance

1.3K/W

Colour

Black

Material

Aluminium

Priced to Clear

Yes

Flatback 120mm Wide x 37mm High With Channel


Note

Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.