- RS Stock No.:
- 848-0915
- Mfr. Part No.:
- HSTTT24-48-Q
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 848-0915
- Mfr. Part No.:
- HSTTT24-48-Q
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit HSTT Thin Wall Series
Panduit HSTT series heat shrink tubing is a cross-linked polyolefin, for a range of applications including insulating, protecting and colour coding wires and cables. The HSTT series has a shrink ratio of 2:1, rated to 600 V and is flame retardant (except clear).
Thin Wall Heat Shrink Tubing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 6mm |
Colour | Milky Clear |
Shrunk Diameter | 3.6mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | PTFE |