The EPS-300 range of heat shrink tubing offers adhesive-lined construction. The tubing is a flexible polyolefin which has a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked while still being able to maintain the high flow and excellent adhesion of the inner sealant liner.
When the tubing is heated in temperatures above 121 °C the EPS-300 quickly shrinks to a skin-tight fit. Upon cooling, the adhesive solidifies forming a permanent, non-drying, flexible and water resistant barrier rated for operation from -55 to +110 °C. The tubing has a shrink ratio of 3:1.
Flexible Self-extinguishing Shrink ratio 3:1 Shrink temperature 121 °C and above Operating temperature -55 to +110 °C
Typical applications: Convenient protection of electronic components, wire splices and bundling of wires Automotive, truck and marine wiring splice and connections protected in harsh environments