- RS Stock No.:
- 728-4722
- Mfr. Part No.:
- 321-30701 HA67-235.0/40.0-PO-X-BK
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 728-4722
- Mfr. Part No.:
- 321-30701 HA67-235.0/40.0-PO-X-BK
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatshrink Tubing HA67 6:1
Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 235mm |
Shrunk Diameter | 40mm |
Colour | Black |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 6:1 |
Sleeve Length | 1m |
Material | Polyolefin |
Series | HA67 |
- RS Stock No.:
- 728-4722
- Mfr. Part No.:
- 321-30701 HA67-235.0/40.0-PO-X-BK
- Brand:
- HellermannTyton
- COO (Country of Origin):
- CN