Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Heat Guns
RS PRO HAG1600 +550°C max
RS Stock No.:
778-1879
Brand:
RS PRO
View all Heat Guns
Discontinued product
RS Stock No.:
778-1879
Brand:
RS PRO
Technical Reference
Legislation and Compliance
Product Details
Specifications
Installation Instruction Manual
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BG
Hot Air Gun
Professional hot air gun with set and variable flow for dust free removing of paint and other surface treatments.
Three air flow settings
Ergonomic soft grip handle
Double insulation
Air flow: 350 or 500 l/min
Attribute
Value
Maximum Airflow
350L/min
Wattage
1.6kW
Voltage Rating
110V ac
Maximum Operating Temperature
+550°C
Weight
850g
Model Number
HAG1600