Weller 6966E 427°C max Corded Heat Gun, Type F - Schuko plug
- RS Stock No.:
- 445-3436
- Distrelec Article No.:
- 180-49-969
- Mfr. Part No.:
- 6966EK
- Brand:
- Weller
Subtotal (1 unit)*
£235.09
(exc. VAT)
£282.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £235.09 |
*price indicative
- RS Stock No.:
- 445-3436
- Distrelec Article No.:
- 180-49-969
- Mfr. Part No.:
- 6966EK
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Heat Gun Part | Heat Gun | |
Wattage | 250W | |
Voltage Rating | 240V | |
Corded/Cordless | Corded | |
Maximum Operating Temperature | 427°C | |
Plug Type | Type F - Schuko plug | |
Weight | 368g | |
Model Number | 6966E | |
Select all | ||
---|---|---|
Brand Weller | ||
Heat Gun Part Heat Gun | ||
Wattage 250W | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 427°C | ||
Plug Type Type F - Schuko plug | ||
Weight 368g | ||
Model Number 6966E | ||
- COO (Country of Origin):
- DE
Weller Hot Air Heat Gun - 6966 EK
Introducing the 6966 EK hot air heat gun from Weller, ideal for heat shrinking, drying and looking for faulty components on PCBs. This heat-gun is lightweight which reduces fatigue and feels comfortable in the hand. It also offers independent cooling as the airflow is separated from the heating element.
Why would you buy a hot air gun?
Hot air heat guns are multi-purpose power tools used in various applications, they are typically used for stripping paint, heat shrinking, shrink wrap packaging, dry out damp wood, and even thawing frozen pipes.
Features and Benefits
• Corded
• Lightweight Gun
• For heat shrinking and drying
• Independent cold air
• Comfortable
• Dual Temperature Heat Gun
• Nozzle attachments
• Lightweight Gun
• For heat shrinking and drying
• Independent cold air
• Comfortable
• Dual Temperature Heat Gun
• Nozzle attachments
Specification
• Voltage: 230 V
• Wattage: 250 W
• Temperature range: 400 °C to 430 °C
• Dimensions: 220 mm x 85 x 250 mm
• Weight: 570 g
• Wattage: 250 W
• Temperature range: 400 °C to 430 °C
• Dimensions: 220 mm x 85 x 250 mm
• Weight: 570 g
What do you get in the kit?
• 1 x 6966 EK hot air heat gun
• 4 x stainless steel nozzles (Reflectors, reducing baffle)
• 4 x stainless steel nozzles (Reflectors, reducing baffle)
Typical Applications
Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used in industrial and DIY applications.
Warning
Heat guns generate extremely hot air flow and should be used with caution.
Related links
- Steinel DE Type F - Euro plug
- Steinel 089542 700°C max Corded Heat Gun Type F
- Steinel 089511 700°C max Corded Heat Gun Type F
- Steinel 091255 700°C max Corded Heat Gun Type F
- Steinel 089825 620°C max Corded Heat Gun, Type F - Euro plug
- Makita HG6531CK-D 650°C max Corded Heat Gun, Type C - EuroPlug
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- Facom E.2015 600°C max Corded Heat Gun, Type C - EuroPlug