- RS Stock No.:
- 315-3387
- Mfr. Part No.:
- 3501542
- Brand:
- Steinel
1 In stock - FREE next working day delivery available
Added
Price Each
£593.36
(exc. VAT)
£712.03
(inc. VAT)
Units | Per unit |
1 + | £593.36 |
- RS Stock No.:
- 315-3387
- Mfr. Part No.:
- 3501542
- Brand:
- Steinel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Steinel Heat Gun
The Steinel heat gun has a maximum air temperature of +600°C and an airflow of 800L/min. This gun has an LED temperature display and signifies actual and set temperature.
Features and Benefits
Wattage of 3.4kW
Type C - Euro plug
Supply voltage is 230V
Intelligent motor and temperature monitoring
Brushless motor for long operating life
Stepless temperature
Type C - Euro plug
Supply voltage is 230V
Intelligent motor and temperature monitoring
Brushless motor for long operating life
Stepless temperature
Specifications
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 800L/min |
Wattage | 3.4kW |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - EuroPlug |
Outlet Diameter | 50mm |
Weight | 1200g |
Model Number | HG5000E |
- RS Stock No.:
- 315-3387
- Mfr. Part No.:
- 3501542
- Brand:
- Steinel
Related links
- Bosch GHG 20-60 630°C max Corded Heat Gun, Type C - EuroPlug
- Makita HG6531CK-D 650°C max Corded Heat Gun, Type C - EuroPlug
- RS PRO EOT0202 500°C max Corded Heat Gun, Type C - EuroPlug
- RS PRO EOT0201 550°C max Corded Heat Gun, Type C - EuroPlug
- Steinel HG2320E 650°C max Corded Heat Gun, Type C - EuroPlug
- Steinel HG5000E 600°C max Corded Heat Gun, Type G - British 3-pin
- Facom E.2015 600°C max Corded Heat Gun, Type C - EuroPlug
- Steinel 20811 650°C max Corded Heat Gun, Type C - EuroPlug