Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£2.448
£2.694
Price reduction shown applies to column 1 list price
Also Available
Temporarily out of stock - back order for despatch 21/06/2013
| ||||||
|
|
Specifications
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Number of Contacts | 40 | |
| Pitch | 1.27mm | |
| Series | M52-5 | |
| Termination Method | Solder |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers

