Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 7A | |
| Gender | Female | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Series | MTA-156 | |
| Voltage Rating | 600 V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TE Connectivity MTA-156 IDC Quad Connectors
MTA-156 IDC receptacle style Quad connectors preloaded with contacts with a 3.96mm centerline. These IDC Quad connectors provide a connection with four points of contact and are end to end stackable. IDC Quad connectors with part numbers X-644329-X and X-644381-X are closed end style with a locking ramp.
3.96mm TE Connectivity MTA
Mass Termination Assembly (MTA) connectors for multiway inter PCB connection on a 0.156in. (3.96mm) pitch, drastically reducing the labour content of virtually any cable harness. Production tooling is available, allowing connectors to be quickly assembled to discrete wires.
One step assembly and end stackable
Socket housings colour coded by wire size
Preloaded contacts
Simple maintenance and repair
| Sockets | |
| Material | Nylon |
| Contact material | Phosphor Bronze |
| Plating | Tin |
| Flammability rating | UL94V-2 |
| Header | |
| Material | Polyester |
| Contact material | Copper Alloy |
| Plating | Tin |
| Flammability rating | UL94V-0 |
| Working Voltage (Vac) | 250 |
| Current Rating (A) max | 5 |
| Contact Resistance mΩ max | 3 initial |
| Operating Temperature °C | -55 to +105 |

