Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Gender | Male | |
| Housing Material | Glass Fibre Reinforced Liquid Crystal Polymer | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Mounting Type | Through Hole | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Series | 159 | |
| Termination Method | Solder |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
2.0mm Headers 159 Series
The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.
Note
For 158 Series IDC connectors see stock number 734-8895 typical or 734-8920 typical with loose covers or pre-assembled covers respectively.
2.0mm 3M Range
| Technical specification | |
| Insulation material | Glass filled PCT |
| Contact material | Copper Alloy |
| Contact plating | 30μ gold |
| Flammability | UL 94V-0 |
| Current Rating | 1.5A |
| Insulation resistance | >5x109 Ω at 250 Vdc |
| Withstanding voltage | 500 Vdc at sea level |
| Temperature rating | -55°C to +105°C |

