Loading...
Price 1 Kit | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| Kit Contents | Receptacles x 251, Through Hole Right Angle Headers, Through Hole Vertical Headers | |
| Kit Type | Spain |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
3.00mm Wire to Board - Molex Micro-Fit 3.0 Kit Through Hole
This Molex Micro-Fit 3.0, dual row, 3 mm pitch Wire to Board Connector kit contains: Receptacle Housings, Through Hole Straight and Right Angle Headers, Receptacle Contacts and an Extraction Tool.
| Micro-Fit 3.0 Kit Contents | ||
| Molex Part Number | Description | Quantity in Kit |
| 43025-0200 | Micro-Fit 3.0™ receptacle, dual row | 10 |
| 43025-0400 | Micro-Fit 3.0™ receptacle, dual row | 10 |
| 43025-0600 | Micro-Fit 3.0™ receptacle, dual row | 10 |
| 43025-0800 | Micro-Fit 3.0™ receptacle, dual row | 10 |
| 43025-1000 | Micro-Fit 3.0™ receptacle, dual row | 5 |
| 43025-1200 | Micro-Fit 3.0™ receptacle, dual row | 5 |
| 43045-0212 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 02ckts | 10 |
| 43045-0412 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 04ckts | 10 |
| 43045-0612 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 06ckts | 10 |
| 43045-0812 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 08ckts | 10 |
| 43045-1012 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 10ckts | 5 |
| 43045-1212 | Micro-Fit 3.0™ vertical header, dual row, through hole, OTR, tin plated, 12ckts | 5 |
| 43045-0200 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 02ckts | 10 |
| 43045-0400 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 04ckts | 10 |
| 43045-0600 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 06ckts | 10 |
| 43045-0800 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 08ckts | 10 |
| 43045-1000 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 10ckts | 5 |
| 43045-1200 | Micro-Fit 3.0™ right angle header, dual row, through hole, snap-in peg, tin plated, 12ckts | 5 |
| 43030-0007 | Micro-Fit 3.0™ female crimp terminal, 20-24AWG, tin plated, loose piece | 100 |
| 11-03-0043 | Extraction tool | 1 |

