|
|
|
Specifications
| Body Orientation | Straight | |
| Depth | 6.6mm | |
| For Use With | Wire-to-Board Connector | |
| Gender | Female | |
| Housing Material | Nylon | |
| Length | 10mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Series | 179228 | |
| Width | 4.6mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
TE Connectivity 2.0mm Receptacle Housing - CT Series
CT series receptacle style cable mounted crimp connector housings with a 2.0mm centreline. These CT receptacle housings are made from UL 94V-0 rated, white 66 nylon and accept a wire size range of 22-30 AWG. For suitable mating products see stock numbers 680-1641 and 683-1838 typically. For suitable contacts see stock numbers 680-5104 and 680-5094 typically.
TE Connectivity CT Connector System
TE Connectivity CT Connector Systems
TE Connectivity CT interconnect solution from Tyco Electronics for miniature wire-to-board and wire-to-wire connections. Available in both 1.5 mm and 2.0 mm pitch this is a Common Termination connector system for harness making.
2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-30
AWG 22∼30
Kinks for self-retention on boards
Applications include:
Business Equipment
Industrial Machines
PC
Printer
Fax
C-TV
Audio
Air conditioner
Anywhere where signals or power are routed

