Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cable Interface | USB 2.0 | |
| Cache | 8MB | |
| Capacity | 500 GB | |
| Colour | Black | |
| Dimensions | 127 x 78 x 13mm | |
| Drive Form Factor | 2.5in | |
| Height | 13mm | |
| Interface | USB 2.0 | |
| Length | 127mm | |
| Power Source | USB | |
| RPM | 5400 | |
| Weight | 165g | |
| Width | 78mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Intenso 500GB Portable Hard Drive
The Intenso 500GB portable hard drive for all your data storage needs
500GB portable hard drive
USB 2.0 interface
USB powered - no power supply needed

