| |||
|
Specifications
| Cable Interface | USB 2.0 | |
| Cache | 8MB | |
| Capacity | 500 GB | |
| Colour | Black | |
| Dimensions | 10.9 x 7.9 x 1.3cm | |
| Drive Form Factor | 2.5in | |
| Height | 1.3cm | |
| Interface | USB 2.0 | |
| Length | 10.9cm | |
| Power Source | USB | |
| RPM | 5400rpm | |
| Weight | 155g | |
| Width | 7.9cm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Freecom Mobile Drive XXS USB 2.0
The Mobile Drive XXS, the worlds smallest 2.5in. hard drive, is a no-nonsense mobile hard drive, which has all you need for easy and reliable expansion of your storage needs.
The worlds smallest 2.5in. external hard drive
Compact size, fi ts easily into your pocket
Designed with unique form-fi tting injection moulded rubber for optimal grip
Buspowered, no need to carry a bulky AC adapter
No cooling fan, ensures quiet operation
The perfect storage extension for your notebook or desktop computer
High quality and sleek design, 109.8 x 79.5 x 13.5 mm
Freecom Data Bar USB 2.0
Slimline design allows direct placement next to other USB devices
Easy installation, no drivers needed, powered by the USB port
Retracting capless design with intuitive sliding mechanism
Capacities 2GB
Dimensions: 55 x 20 x 9.5 mm
Compatible with PC, notebook and Mac allowing cross platform file sharing
Ideal for storing and sharing digital pictures, music files, text files, spreadsheets & presentations


