Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||
|
|
Specifications
| Cable Interface | USB 2.0, USB 3.0 | |
| Cache | 10MB | |
| Capacity | 500 GB | |
| Colour | Black | |
| Dimensions | 120.3 x 77 x 11.7mm | |
| Drive Form Factor | 2.5in | |
| Height | 11.7mm | |
| Interface | USB 3.0 | |
| Length | 120.3mm | |
| Power Source | USB | |
| Width | 77mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Toshiba STOR.E ALU 2S
Store your data with the STOR.E ALU 2S, 2.5'in. and its new feature: USB 3.0 speed. In its silver aluminium casing this hard drive not only is a classic beauty but gives you more safety for your data
High Speed USB 3.0 port
Low power consumption
Solid aluminium casing

