Loading...
|
|
|
Specifications
| Capacity | 256 GB | |
| Dimensions | 100.1 x 69.8 x 9.5mm | |
| Form Factor | 2.5 in | |
| Height | 9.5mm | |
| Interface | SATA III | |
| Internal/External | Internal | |
| Length | 100.1mm | |
| Width | 69.8mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Kingston SSDNow V200 SATA 3
Kingston Technology's SSDNow V100 solid-state drive dramatically improves performance with impressive speeds. It makes any user more productive by speeding up boot times and application loads while removing hard drive crashes and failures.
Kingstom SSD Now drives are shock-proof, maintaining stability through the roughest conditions and extending the life of your desktop or notebook

