Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||||
|
|
Specifications
| Architecture | MLC | |
| Capacity | 256 GB | |
| Connector Pins | 7+15 | |
| Dimensions | 100.3 x 69.85 x 9.5mm | |
| Form Factor | 2.5 in | |
| Height | 9.5mm | |
| Interface | SATA | |
| Internal/External | Internal | |
| Length | 100.3mm | |
| Operating Voltage | 5V | |
| Orientation | Horizontal | |
| Width | 69.85mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

