Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cable Interface | USB 2.0, USB 3.0 | |
| Capacity | 750 GB | |
| Colour | Black | |
| Dimensions | 11.5 x 7.6 x 1.2cm | |
| Drive Form Factor | 2.5in | |
| Height | 1.2cm | |
| Interface | SATA, USB 3.0 | |
| Length | 11.5cm | |
| Power Source | USB | |
| Weight | 140g | |
| Width | 7.6cm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Freecom Mobile Drive Classic USB 3.0
The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computers USB port and take your spreadsheets, documents, movies, photos or music anywhere you go.
Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.
Fast, low noise external mobile USB 3.0 hard drive
2.5in. SATA, low power consumption
USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s)
Can also be connected to the USB 2.0 port on your computer
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity to your notebook or desktop computer
Including Nero BackItUp & Burn software (Windows)
Hot swappable, no need to turn off your computer
Plug & Play, no additional drivers or software needed to install the drive
Operating Systems:
Microsoft Windows XP SP2, Microsoft Windows 7, Microsoft Windows Vista, Apple MacOS X 10.4.8 or later

