Loading...
|
|
|
Specifications
| Cable Interface | USB 2.0 | |
| Capacity | 500 GB | |
| Dimensions | 129 x 97 x 19.2mm | |
| Height | 19.2mm | |
| Interface | USB 2.0 | |
| Length | 129mm | |
| Weight | 240g | |
| Width | 97mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Adata Waterproof & Shock-resistant Portable Drive
The worlds first waterproof and shock-resistant portable HDD, this heavily armoured storage device is designed especially for people with mobile and hectic lifestyles
Meets "MIL-STD-810F 516.5 procedure IV" drop test and "IEC 529 IPX7 (submersible 1 metre for 30min)" water resistance
USB powered - no power supply needed
Plug & Play
LED Indication: LED - Power on LED Blinking – Access
Dimension (LxWxH): 129 x 97 x 19.2mm

