| |||
|
Specifications
| Cable Interface | USB 1.1, USB 2.0 | |
| Cache | 8MB | |
| Capacity | 500 GB | |
| Colour | Sliver | |
| Dimensions | 140 x 80 x 19mm | |
| Drive Form Factor | 2.5in | |
| Height | 19mm | |
| Interface | USB 1.1, USB 2.0 | |
| Length | 140mm | |
| Power Source | USB | |
| RPM | 5400 | |
| Weight | 175g | |
| Width | 80mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Freecom ToughDrive 2.5in.
The Freecom ToughDrive represents large storage capacities in a conveniently small, shock resistant 2.5in. hard drive
Durable, soft silicon cover, ideal for mobile computing
Internal anti-shock mechanism insulating the hard drive from shock
Can withstand falling from 2 metres on a flat surface
Intergrated USB cable, no extra connection cables needed!
USB-bus powered, no power adapter needed*
Winner of the RedDot`best of the best`design award 2007
The easiest way to add extra storage capacity to your computer
High quality, slim line design, only 140 x80 x19mm
Fanless design thus no noise
USB 2.0
Operating Systems Required:
PC: Intel Pentium III / AMD Duron 900 MHz or higher, 256MB RAM (Vista: 512MB RAM) or higher, CD-ROM drive, available USB 2.0 or USB 1.1 port, Windows 2000 / XP / Vista
MAC: PowerPC G3/G4/G5, Power Book G3/G4 or Intel Mac, 256MB RAM or higher, CD-ROM drive, available USB 2.0 or USB 1.1 port, Mac OS X v10.3 or higher
Note
* Valid for most computers. In case the power provided by the USB port is not suffi cient, an optional free AC Adapter is available via
www.freecom.com


