Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Cable Interface | USB 2.0 | |
| Capacity | 500 GB | |
| Colour | Black | |
| Dimensions | 109.8 x 79.5 x 13.5mm | |
| Drive Form Factor | 2.5in | |
| Height | 13.5mm | |
| Interface | USB 2.0 | |
| Length | 109.8mm | |
| Power Source | USB | |
| Weight | 155g | |
| Width | 79.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Freecom Mobile Drive XXS
Freecoms Mobile Drive XXS, the worlds smallest and lightest 2.5in. external hard drive, is the perfect storage device for your notebook.
Compact size fits easily into your pocket
Unique form-fitting injection moulded rubber for optimal grip
USB 2.0 interface
Bus powered
No cooling fan ensures low noise
Low power consumption
Dimensions: 10.98 x 7.95 x 1.35 cm
External hard drive 2.5in.
|

