|
|
|
Specifications
| Cable Interface | USB 2.0 | |
| Cache | 8MB | |
| Capacity | 640 GB | |
| Dimensions | 120 x 84.5 x 19mm | |
| Height | 19mm | |
| Interface | USB 2.0 | |
| Length | 120mm | |
| Power Source | USB | |
| RPM | 5400 | |
| Weight | 6.2oz | |
| Width | 84.5mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Diskgenie Portable Hard Drive
The iStorage diskGenie Secure Hard Drive offers powerful hardware encryption in a compact, portable device with a totally unique difference. With an easy-to-use keypad design and software free setup, the iStorage diskGenie is only accessible using a 6-16 digit PIN code similar to using an ATM
Dimensions:19 x 84.5 x 120 mm
Weight - 176 g
External
OS Required - LinuxLinuxAn 'open source' operating system available in different forms, common versions are SUSE, Ubuntu, Red Hat.
Data Transfer Rate - 480 Mbps
Interface Type - Hi-Speed USBUSBUniversal Serial Bus - usb to connect many different peripherals to computers. Mice, keyboards, Printers, Scanners, Mobile Phones and Web Cameras are all examples of devices which can connect via USB. A single USB controller on a PC...
Buffer Size - 8 MB
Capacity - 320 GB
Average Seek Time - 12 ms
Spindle Speed - 5400 rpm
Power Source - USB bus
Operating systems:
Windows 2000, Microsoft XP, Vista, Windows 7, Mac OS 10.2 or greater, Linux

