Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Capacity of Each Included Hard Drive | 2TB | |
| Colour | Black | |
| Connection Port | RJ45, USB 2.0 | |
| Dimensions | 18.2 x 11.4 x 3.1cm | |
| Drives Included | 1 x 2 TB | |
| Enclosure Body Material | Rubber | |
| eSATA Ports | 1 | |
| Ethernet Ports | 1 x 10/100/1000 | |
| Ethernet Ports - Network Speed | 10/100/1000Mbit/s | |
| Ethernet Ports - Quantity | 1 | |
| Form Factor | Desktop | |
| Height | 3.1cm | |
| Length | 18.2cm | |
| Number of Drives Included | 1 | |
| USB Ports | 1 x USB 2.0 | |
| USB Ports - Quantity | 1 | |
| USB Ports - Type | USB 2.0 | |
| Weight | 860g | |
| Width | 11.4cm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Freecom Network Drive XS
Freecom offers you the perfect storage upgrade for your network, the new Network Drive XS. Simply connect the Network Drive XS to your router or switch, run the easy to use configuration wizard, and have instant access to the drive from any PC within your network. It can even be configured to be accessed via the internet, so your data is available for you from anywhere in the world, without your PC needed to be switched on
Centralized network storage - add extra storage capacity to your network
Can also be used as fast, portable USB 2.0 external hard drive
Easy configuration in your network via network configuration assistant
Rubber enclosure, reduces vibration
Gigabit LAN for ultra fast network data transfer speed

