TM Electronics
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£532.90
Temporarily out of stock - back order for despatch 30/05/2013
  • RS Stock No. 667-2061
  • Brand TM Electronics
  • Mfr Part No. LEGK2
  • RoHS Status
  • Customer reviews (0) Add a review
  • Back Order Back Order

    Add product to the order and we will despatch when the item becomes available again.

Specifications

Best Accuracy±0.2 °C
Kit ContentsBarcode Scanner, Software, TA01 Senor, TM03 Immersion Probe, TS04 Surface Probe, User Manual
Maximum Temperature Measurement+1820 °C
Probe Diameter3mm
Probe Length100mm
Sensor TypeE, J, K, N, R, S, T
Temperature ScaleCentigrade
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Legionella Temperature Kit – Barcode recording Kit

Legionnella bacterium, found in ponds, air conditioning / cooling systems and hot and cold water systems, multiplies in water between +20 and +45°C. This kit enables the easy storage of temperature measurement for water outlet points, pipes and tanks.

ThermoBarScan displays and records the temperature, time and date are easily recorded along with a barcode
Barcodes up to 30 characters long may be used to identify the temperature measurement point (e.g. Site1, floor3, Bathroom 3,Tap1 - S001F003B03T001)
Information can be downloaded via the built in Bluetooth communication to a PC, PDA or direct to a Bluetooth printer

Kit Contents

ThermoBarScan thermometer
TS04 Type T Sprung shield surface temperature probe
TM03 Type T immersion temperature probe
TA01 Type T fine wire thermocouple
Software and instruction booklet
Legionella information booklet
Attachment pads
Kit case is foam filled for extra protection
For full details of the ThermoBarScan thermometer see stock no. 667-2052
For suitable Bluetooth printer see stock no. 524-470

Thermocouple Thermometer Kits