- RS Stock No.:
- 122-8508
- Mfr. Part No.:
- SM2-P1-F
- Brand:
- Suregrip
Discontinued product
- RS Stock No.:
- 122-8508
- Mfr. Part No.:
- SM2-P1-F
- Brand:
- Suregrip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Suregrip SM2 Series Slider Switch
Suregrip SM2 series of slider switches provide a proportional hall effect module offered in three configurations. The SM2 series are a sealed IP67 rated module, making them suitable for use within more demanding environments & external installation.
Features and Benefits
Typical Applications
+/- 24° travel
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
Can be used within applications such as grapples, bucket thumbs, grab & tilt or rotate functionality.
Specifications
Attribute | Value |
---|---|
Minimum Supply Voltage | 4.9V dc |
Maximum Supply Voltage | 5.1V dc |
Supply Current | 12mA |
Switch Life | >4000000 |
Actuator Type | Lever |
Terminal Type | Solder Tab |
Switching Action | Latching |
IP Rating | IP66, IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Supply Voltage Range | 4.9 → 5.1 V dc |
Operating Temperature Range | -40 → +70°C |
Priced to Clear | Yes |