Hall Effect Switch Button Through Hole Momentary, -40 → +85°C
- RS Stock No.:
- 294-230
- Mfr. Part No.:
- HP7-DF23322
- Brand:
- Otto
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 294-230
- Mfr. Part No.:
- HP7-DF23322
- Brand:
- Otto
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
Brand | Otto | |
Maximum Supply Voltage | 24V dc | |
Switch Life | 10000000 | |
Actuator Type | Button | |
Terminal Type | Through Hole | |
Switching Action | Momentary | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Otto | ||
Maximum Supply Voltage 24V dc | ||
Switch Life 10000000 | ||
Actuator Type Button | ||
Terminal Type Through Hole | ||
Switching Action Momentary | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- US
Hall Effect Switches
Momentary pushbutton switches, utilising Hall Effect sensor technology, for long life contactless switching and designed to withstand harsh environments. Ideally suited to applications requiring repeated 'jogging', or where continuous positioning of the load is critical. Typical applications include material handling equipment, such as loaders, lift trucks, buckets and shovels on earth moving equipment.
Flush dome switch
Normally high momentary action, incorporating mechanical detent for tactile feedback
Output Voltage: Open collector, Max. current 20mA, Max. off voltage 28V, Output saturation 400mV max. @ 20mA typical
Reverse output 0.5V max.
Reverse voltage protection -18V max.
Operating force 1±0.5 lbs
Total travel 0.08 inch max.
Button material: Nylon
Normally high momentary action, incorporating mechanical detent for tactile feedback
Output Voltage: Open collector, Max. current 20mA, Max. off voltage 28V, Output saturation 400mV max. @ 20mA typical
Reverse output 0.5V max.
Reverse voltage protection -18V max.
Operating force 1±0.5 lbs
Total travel 0.08 inch max.
Button material: Nylon