- RS Stock No.:
- 822-3787
- Mfr. Part No.:
- SS49E
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 822-3787
- Mfr. Part No.:
- SS49E
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Linear Hall Effect Senors, Honeywell SSxxx Series
Miniature Hall effect magnetic sensors with linear ratiometric outputs.
Hall Effect Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Output Type | Ratiometric |
Body Style | Block |
Mounting Style | Through Hole |
Supply Voltage | 2.7 → 6.5 V dc |
Terminal Type | PCB Pin |
Maximum DC Voltage | 1.05V |
Switching Current | 1.5 mA |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |