- RS Stock No.:
- 216-6231
- Mfr. Part No.:
- SS495A
- Brand:
- Honeywell
219 In stock for delivery within 1 working days
Added
Price Each
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Units | Per unit |
1 - 9 | £4.32 |
10 - 19 | £2.83 |
20 + | £2.66 |
- RS Stock No.:
- 216-6231
- Mfr. Part No.:
- SS495A
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
Specifications
Attribute | Value |
---|---|
Output Type | Ratiometric |
Mounting Style | Through Hole |
Supply Voltage | 4.5 → 10.5 V dc |
Terminal Type | PCB |
Maximum DC Voltage | 10.5V |
Switching Current | 1.5 mA |
Length | 4.06mm |
Width | 3mm |
Depth | 1.6mm |
Maximum Operating Temperature | +150°C |
Dimensions | 4.06 x 3 x 1.6 mm |
Response Time | 0.003 ms |
Minimum Operating Temperature | -40°C |