- RS Stock No.:
- 189-5506
- Mfr. Part No.:
- SR3C-A1
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 189-5506
- Mfr. Part No.:
- SR3C-A1
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SR3C-A1 Hall effect sensor
Single pole Hall effect proximity sensor in cylindrical thermoplastic casing with cable output.
Digital output.
Detection of magnetic target up to a frequency of 100kHz.
Protection against polarity reversal.
Digital output.
Detection of magnetic target up to a frequency of 100kHz.
Protection against polarity reversal.
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Body Style | Barrel |
Supply Voltage | ±28 V dc |
Terminal Type | Wire Lead |
Maximum DC Voltage | 28V |
Switching Current | 20 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |