Honeywell Hall Effect Sensor, Digital Output, 4.5 → 26.5 V dc, 30V
- RS Stock No.:
- 178-5689
- Mfr. Part No.:
- 4AV13A / 4AV17F
- Brand:
- Honeywell
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-5689
- Mfr. Part No.:
- 4AV13A / 4AV17F
- Brand:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Output Type | Digital | |
Supply Voltage | 4.5 → 26.5 V dc | |
Terminal Type | Solder Tag | |
Maximum DC Voltage | 30V | |
Switching Current | 50 mA | |
Length | 19.05mm | |
Width | 13.21mm | |
Depth | 10.92mm | |
Maximum Operating Temperature | +150°C | |
Dimensions | 19.05 x 13.21 x 10.92 mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Output Type Digital | ||
Supply Voltage 4.5 → 26.5 V dc | ||
Terminal Type Solder Tag | ||
Maximum DC Voltage 30V | ||
Switching Current 50 mA | ||
Length 19.05mm | ||
Width 13.21mm | ||
Depth 10.92mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 19.05 x 13.21 x 10.92 mm | ||
Minimum Operating Temperature -40°C | ||